Littelfuse V22CH8T

CH Series 18 VDC 14 V RMS 47 V Clamp 100 A 1600 pF Surface Mount Varistor
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V22CH8T.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago

Future Electronics

DigiKey

Littelfuse SCT

Arrow.cn

Inventory History

3 month trend:
+20.47%

CAD Models

Download Littelfuse V22CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 1.224
$ 1.224
Stock
164,006
97,956
97,956
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV27CH8T
METAL OXIDE VARISTOR, 22V, 57V, SMD
LittelfuseV22CH8
22V 100A 1 18.7V 26V 18V 14V 1J 1.6nF@1MHz 3220 8mm*5mm*2.03mm
VARISTOR 27V 100A DISC 5MM / 27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Metal 2 Through Hole VARISTOR TVS Varistor 53V 1A 5mm 10%
Tape and Reel 2 Through Hole VARISTOR TVS Varistor 53V 1A 5mm 10%
PanasonicERZ-VF2M270
TVS Varistor, 17 VAC, 22 VDC, ERZ VF, 53 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V22CH8T provided by its distributors.

CH Series 18 VDC 14 V RMS 47 V Clamp 100 A 1600 pF Surface Mount Varistor
METAL OXIDE VARISTOR, 18V, 47V, SMD; Peak Surge Current @ 8/20µS:250A; Varistor Case:0402; Clamping Voltage Vc Max:47V; Peak Energy (10/1000uS):10J; Voltage Rating VDC:18V; Voltage Rating VAC:14V
Metal Oxide Varistor, 18V, 47V, Smd; Rango De Producto:Serie Ch; Voltage Rating Vdc:18V; Corriente Máxima Transitoria @ 8/20Μs:250A; Modelo De Varistor:3220 [8552 Metric]; Tensión Vc Max De Sujeción:47V; Voltage Rating Vac:14V |Littelfuse V22CH8T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V22CH8T.