Littelfuse V33CH8

CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
$ 1.224
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsV33CH88,0004KTape & Reel
DigiKeyF5682CT-ND2,2751Cut Tape
TMEV33CH804K
16h
TTIV33CH804KTape & Reel
20h
NewarkV33CH804KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33CH8.

IHS

Datasheet6 pages4 years ago

element14 APAC

Farnell

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-9.39%

CAD Models

Download Littelfuse V33CH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 0.703
$ 0.703
Stock
92,370
96,117
96,117
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
-
-
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV33CH8T
CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
LittelfuseV39CH8T
CH Series 31 VDC 25 V RMS 79 V Clamp 100 A 900 pF Surface Mount Varistor
Epcos Standard Series Metal Oxide Varistor 850pF 1A; Clamping 77V; Varistor 39V
LittelfuseV27CH8T
METAL OXIDE VARISTOR, 22V, 57V, SMD
Epcos CU Series Metal OxideVaristor 850pF 1A; Clamping 77V; Varistor 39V 3225 Case
VARISTOR, 0.7J, 25VAC, FULL REEL; Series:StandarD; Varistor Type:Metal Oxide Var

Descriptions

Descriptions of Littelfuse V33CH8 provided by its distributors.

CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
Metal Oxide Varistor, 26V, 68V, Smd, Full Reel; Voltage Rating Vac:20V; Voltage Rating Vdc:26V; Product Range:Ch Series; Clamping Voltage Vc Max:68V; Varistor Case Style:3220 [8552 Metric]; Peak Surge Current @ 8/20Μs:100A Rohs Compliant: Yes |Littelfuse V33CH8
VARISTOR, 0402, 1J, 20VAC; Series:CH; Peak Energy (10/1000uS):1J; Voltage Rating VDC:26V; Voltage Rating VAC:20V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Capacitance:1100pF; Clamping Voltage:68V; Clamping Voltage @ 8/20µs Max:68V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Peak Pulse Current IPP @ 8/20µs:100A; Suppressor Type:Varistor; Surge Current:250A; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V33CH8*