What’s new: Find the right parts faster with our redesigned experience

Learn more

EPCOS B72205S0200K101

Epcos Standard Series Metal Oxide Varistor 980pF 1A; Clamping 65V; Varistor 33V
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72205S0200K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

Farnell

TME

Inventory History

3 month trend:
+8.64%

CAD Models

Download EPCOS B72205S0200K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TVS Varistor, 20 VAC, 26 VDC, StandarD B722, 65 V, Disc, Radial Leaded, 5 mm
KYOCERA AVXVC080531C650DP
TVS Varistor, 25 VAC, 31 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV39ZA05P
VARISTOR, 25 VAC/31 VDC, 79 V, METAL OXIDE, 220 PF (TYP.) @ 1 MHZ
LittelfuseV33ZA05P
ZA Series 26 VDC 20 V RMS 67 V Clamp 100 A 250 pF Radial Lead Varistor
27V 100A 1 24.3V 297V 22V 17V 500mJ 100pF@1kHz Through hole mounting 8.5mm(height)
LittelfuseV27ZA05P
Varistor Metal Oxide 17 Volt AC 22 Volt 100 Amp 31.1 Volt Through Hole

Descriptions

Descriptions of EPCOS B72205S0200K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 980pF 1A; Clamping 65V; Varistor 33V
TVS Varistor, 20 VAC, 26 VDC, StandarD B722, 65 V, Disc, Radial Leaded, 5 mm
Metal 2 Radial Through Hole VARISTOR TVS Varistor 65V 1A 5mm 10%
Var MOV 20VAC/26VDC 100A 33V Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=20Vrms, Max. Surge Current Imax(8/20μs,1time)=100A
33V 100A 1 29.7V 363V 26V 20V 600mJ 980pF@1kHz Plugins Through hole mounting 8.5mm(Length)*8.5mm(height)
29.7V~36.3V 100A Radial Leaded Varistors ROHS
VARISTOR 33V 100A DISC 5MM / Leaded Varistors
EPCOS - B72205S0200K101 - VARISTOR, 0.6J, 20VAC
Varistor, 26V, 0.6J, Through Hole Mount
26V 20V 33V Plugin Varistors ROHS
VARISTOR, 0.6J, 20VAC; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: B722 Series; Clamping Voltage Vc Max: 65V; Varistor Case Style: Disc 5mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN