Littelfuse V27CH8

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27CH8.

IHS

Datasheet6 pages4 years ago

Newark

Mouser

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.224
$ 0.724
$ 0.724
Stock
20,332
48,879
48,879
Authorized Distributors
5
6
6
Clamping Voltage
57 V
57 V
57 V
Max Surge Current
100 A
100 A
100 A
Energy
1 J
1 J
1 J
Voltage Rating (AC)
17 V
17 V
17 V
Voltage Rating (DC)
22 V
22 V
22 V
Capacitance
1.3 nF
1.3 nF
1.3 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV27CH8T
METAL OXIDE VARISTOR, 22V, 57V, SMD
LittelfuseV33CH8T
CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
LittelfuseV33CH8
CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
Epcos Standard Series Metal Oxide Varistor 980pF 1A; Clamping 65V; Varistor 33V
TVS Varistor, 20 VAC, 26 VDC, StandarD B722, 65 V, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)
Metal 2 Through Hole VARISTOR TVS Varistor 65V 1A 5mm 10%

Descriptions

Descriptions of Littelfuse V27CH8 provided by its distributors.

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 17V, 250A, 1300pF
VARISTOR 27V 100A 2SMD NO LEAD
Low Profile SM Varistor CH Series
Metal Oxide Varistor, 22V, 57V, Smd; Capacitance, Cd:1300Pf; Clamping Voltage 8/20Us Max:57V; Clamping Voltage Vc Max:57V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C; Series:Ch Rohs Compliant: Yes |Littelfuse V27CH8
VARISTOR, 0402, 1J, 17VAC; Series:CH; Surge Current:250A; Suppressor Type:Varistor; Peak Energy (10/1000uS):1J; Voltage DC:22V; Voltage Rating VAC:17V; Capacitance:1300pF; Max Clamping Voltage @ 8/20µs:57V; Operating Temperature Max:125°C; Package / Case:; Peak Pulse Current IPP @ 8/20µs:100A; Temperature Operating Min:-55°C; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN