Littelfuse SPHV24-01ETG-C

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-882 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPHV24-01ETG-C.

Farnell

Datasheet6 pages3 years ago

element14 APAC

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-66.59%

CAD Models

Download Littelfuse SPHV24-01ETG-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.117
$ 0.117
Stock
1,942,023
1,034,160
1,034,160
Authorized Distributors
6
6
6
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
26.7 V
26.7 V
26.7 V
Clamping Voltage
50 V
50 V
50 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
3 A
3 A
3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ28CA-13-F
Tvs Diode, Bidir, 28V, 400W, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ28CA-13-F
Diodes Inc.SMAJ30CA-13-F
SMAJ30CA Series 400 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ26CA-13-F
SMAJ Series 400 W 28 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SPHV24-01ETG-C provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-882 T/R
3A@8/20us 50V 200W 26.7V Bidirectional 24V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
SPHV Series 200 W 24 V Bi-Directional Surface Mount TVS Diode - SOD-882
DIODE, ESD PROTECTION, 24V, SOD882; Clamping Voltage Vc Max: 50V; Diode Case Style: SOD-882; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 200W; Product Range: SPA SPHV-C Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)
Tvs Diode, Aec-Q101, 200W, 24V, Sod-882; Rango De Producto:Serie Aec-Q101 Sphv; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:24V; Estilo De La Carcasa Del Diodo:Sod-882; Núm. De Contactos:2; Tensión Disruptiva Max:- |Littelfuse SPHV24-01ETG-C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPHV2401ETGC