Diodes Inc. SMAJ28CA-13-F

Tvs Diode, Bidir, 28V, 400W, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ28CA-13-F
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ28CA-13-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
+8.96%

CAD Models

Download Diodes Inc. SMAJ28CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.154
$ 0.154
Stock
3,684,030
5,484,503
5,484,503
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
32.75 V
32.7 V
32.7 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ26CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.9V 5muA 400W -55C~150C TJ
LittelfuseP4KE33CA
9A 400W 45.7V 31.4V Bidirectional 28.2V DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP4SMA33CA
TVS DIODE 28.2VWM 45.7VC DO214AC / 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Diodes Inc.SMAJ36CA-13-F
SMAJ36A Series 400 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ30CA-13-F
SMAJ30CA Series 400 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Diodes Inc. SMAJ28CA-13-F provided by its distributors.

Tvs Diode, Bidir, 28V, 400W, Do-214Ac Rohs Compliant: Yes |Diodes Inc. SMAJ28CA-13-F
TVS Diodes & ESD Suppressors; SMAJ28CA-13-F; DIODES; 28 V; 45.4 V; 31.1 V; 32.75 V
SMAJ28CA Series 400 W 31.1 V Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
TVS Diode Single Bi-Dir 28V 400W 2-Pin SMA T/R / TVS DIODE 28VWM 45.4VC SMA
ESD Suppressor / TVS Diodes VRWM=28V VBR(min)=31.1V VC=45.4V@IPP=8.8A SMA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ28CA13F