Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ28CA

TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ28CA.

TME

Datasheet6 pages4 years ago

IHS

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
-16.63%

CAD Models

Download Bourns SMAJ28CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.212
$ 0.212
Stock
855,683
4,314,658
4,314,658
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
32.75 V
32.7 V
32.7 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiSA33CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 36.7V 9.4A 3.56mm 500W
Diodes Inc.SMAJ26CA-13-F
SMAJ Series 400 W 28 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSA28CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 31.1V 11A 3.56mm 500W
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ36CA
TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Bourns SMAJ28CA provided by its distributors.

TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
BournsTVSDiodes, Maximum clamping voltage 45.4 V, 45.4 V, DO-214AC(SMA)、DO-214AC(SMA)encapsulation, Minimum breakdown voltage 31.1 V, 31.1 V
Diode, Full Reel; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:28V; Clamping Voltage Max:45.4V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:31.1V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMAJ28CA.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 8.8 / Breakdown Voltage Min. V = 31.1 / Breakdown Voltage Max. V = 34.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ28CA.