Diodes Inc. SMAJ30CA-13-F

SMAJ30CA Series 400 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ30CA-13-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

Components Direct

iiiC

DigiKey

Inventory History

3 month trend:
-60.35%

CAD Models

Download Diodes Inc. SMAJ30CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.113
$ 0.113
Stock
1,590,477
2,697,034
2,697,034
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
onsemiSA33CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 36.7V 9.4A 3.56mm 500W
Diodes Inc.SMAJ26CA-13-F
SMAJ Series 400 W 28 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Diodes Inc. SMAJ30CA-13-F provided by its distributors.

SMAJ30CA Series 400 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diode Single Bi-Dir 30V 400W 2-Pin SMA T/R / TVS DIODE 30VWM 48.4VC SMA
ESD Suppressor / TVS Diodes VRWM=30V VBR(min)=33.3V VC=48.4V@IPP=8.3A SMA
TVS DIODE, 48.4V, 400W, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 33.3V; Breakdown Voltage Max: 36.8V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30CA-13F
  • SMAJ30CA13F