Littelfuse SMDJ43CA-T7

Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ43CA-T7.

IHS

Datasheet6 pages5 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse SMDJ43CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 1.073
$ 1.073
Stock
14,598
21,324
21,324
Authorized Distributors
6
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
43.2 A
43.2 A
43.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-05-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMDJ43CA
SMDJ Series 43 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ43CA
43.2A 3kW 69.4V 47.8V Bidirectional 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMLJ36CA
TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseSMDJ40CA
SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ40CA
Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ43CA-T7 provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 43V 5%bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ43CA-T7
Diode TVS Single Bi-Dir 43V 3KW 2-Pin SMC T/R
ESD Protection Diodes / TVS Diodes 3kW 43V 5% Bi-Directional
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 43V, DO-214AB, RoHS
Littelfuse SCT
TVS DIODE 43VWM 69.4VC DO214AB
3KW 43.2A 69.4V 47.8V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN