Bourns SMLJ36CA

TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ36CA.

HQonline

Datasheet6 pages4 years ago

JRH Electronics

Factory Futures

Newark

Inventory History

3 month trend:
-11.95%

CAD Models

Download Bourns SMLJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.619
$ 0.72
Stock
262,421
2,330
Authorized Distributors
6
2
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
51.6 A
51.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
LittelfuseSMDJ36CA-T7
SMDJ Series 6.5 W 44.2V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMLJ33CA
TVS DIODE 33VWM 53.3VC SMC / 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
BournsSMLJ30CA
Diode TVS Single Bi-Dir 30V 3KW 2-Pin DO-214AB
Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns SMLJ36CA provided by its distributors.

TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
51.6A 3kW 58.1V 40V Bidirectional 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 3KW, 36V, BIDIR, DO-214AB; Product Range: SMLJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ36CA.