Bourns SMLJ43CA

43.2A 3kW 69.4V 47.8V Bidirectional 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ43CA.

TME

Datasheet6 pages3 years ago

Factory Futures

Electro Sonic

Newark

Inventory History

3 month trend:
-1.49%

CAD Models

Download Bourns SMLJ43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ40CA
Trans Voltage Suppressor Diode, 3000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMLJ Series 3 kW 40 V Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMDJ43CA
SMDJ Series 43 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ43CA-T7
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMLJ36CA
TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Descriptions

Descriptions of Bourns SMLJ43CA provided by its distributors.

43.2A 3kW 69.4V 47.8V Bidirectional 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 43V 3KW 2-Pin DO-214AB
TVS DIODE 43VWM 69.4VC DO214AB
Diode; Product Range:Smlj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:43V; Clamping Voltage Max:69.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:47.8V; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns, Inc. SMLJ43CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.