Littelfuse SMDJ36CA

SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ36CA.

Newark

Datasheet6 pages5 years ago

LKR

element14 APAC

Farnell

Fuses Unlimited

Inventory History

3 month trend:
-36.68%

CAD Models

Download Littelfuse SMDJ36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 1.247
$ 1.247
Stock
523,798
229,949
229,949
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
51.6 A
51.6 A
51.6 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H
SMC3K36C Series 36 V 51.6 A 3000 W Transient Voltage Suppressor - SMC (DO-214AB)
LittelfuseSMDJ40CA
SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ40CA
Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB
BournsSMLJ30CA
Diode TVS Single Bi-Dir 30V 3KW 2-Pin DO-214AB
LittelfuseSMDJ43CA
SMDJ Series 43 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ36CA provided by its distributors.

SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
TVS Diodes & ESD Suppressors; SMDJ36CA; LITTELFUSE; 36 V; 58.1 V; 40 V; 40 V
51.6A 3kW 58.1V 40V Bidirectional 36V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 58.1V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 40V
TVS DIODE, 3KW, 36V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 51.6 / Breakdown Voltage Min. V = 40 / Breakdown Voltage Max. V = 44.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ36CA.