Bourns SMLJ40CA

Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB
$ 0.593
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ40CA.

TME

Datasheet6 pages4 years ago

Farnell

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+5.48%

CAD Models

Download Bourns SMLJ40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 1.244
$ 1.244
Stock
99,642
52,397
52,397
Authorized Distributors
6
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
46.4 A
46.5 A
46.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMDJ40CA
SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ48CA
SMDJ Series 6.5 W 58.9 V Bi-Directional Surface Mount TVS Diode - SMC
LittelfuseSMDJ51CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ51CA; 82.4 V; 36.4 A; 51 V; 56.7 V - 62.7 V
Diode TVS Single Bi-Directional 51V 3KW 2-Pin DO-214AB Plastic T/R
SMC3K36C Series 36 V 51.6 A 3000 W Transient Voltage Suppressor - SMC (DO-214AB)
Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Bourns SMLJ40CA provided by its distributors.

Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB
Bidirectional 3kW 46.4A 64.5V 44.4V SMC (DO-214AB) SMD 2.42mm H
Trans Voltage Suppressor Diode
Product Range:Smlj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:40V; Clamping Voltage Vc Max:64.5V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:44.4V; Breakdown Voltage Max:49.1V Rohs Compliant: Yes |Bourns SMLJ40CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ40CA.