Littelfuse SMDJ40CA

SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ40CA.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

element14 APAC

Future Electronics

JRH Electronics

Littelfuse SCT

Inventory History

3 month trend:
+271%

CAD Models

Download Littelfuse SMDJ40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMLJ40CA
Diode TVS Single Bi-Dir 40V 3KW 2-Pin DO-214AB
LittelfuseSMDJ48CA
SMDJ Series 6.5 W 58.9 V Bi-Directional Surface Mount TVS Diode - SMC
LittelfuseSMDJ43CA
SMDJ Series 43 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ51CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMDJ51CA; 82.4 V; 36.4 A; 51 V; 56.7 V - 62.7 V
SMC3K36C Series 36 V 51.6 A 3000 W Transient Voltage Suppressor - SMC (DO-214AB)
Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse SMDJ40CA provided by its distributors.

SMDJ Series 3 kW 64.5 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMDJ40CA; LITTELFUSE; 40 V; 64.5 V; 44.4 V; 46.75 V
46.5A 3kW 64.5V 44.4V Bidirectional 40V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 40V, 3000W, BIDIR, SMD; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 44.4
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 40 / Clamping Voltage V = 64.5 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 46.5 / Breakdown Voltage Min. V = 44.4 / Breakdown Voltage Max. V = 49.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ40CA.