Littelfuse SMBJ6.5CA

SMBJ Series 5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ6.5CA.

IHS

Datasheet6 pages5 years ago

element14 APAC

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+4.46%

CAD Models

Download Littelfuse SMBJ6.5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.087
$ 0.087
Stock
532,404
1,284,439
1,284,439
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
53.6 A
53.6 A
53.6 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ7.5CA
SMBJ Series 5 W 9.21 V Bi-Directional Surface Mount TVS Diode - SMB
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 8.19V 50A 600W -55C~175C TJ
LittelfuseSMBJ7.5C
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ8.0C
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ6.5CA provided by its distributors.

SMBJ Series 5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ6.5CA; LITTELFUSE; 6.5 V; 2; 11.2 V; 7.22 V
ESD Suppressor / TVS Diodes VRWM=6.5V VBR(min)=7.22V VC=11.2V@IPP=53.6A SMB
TVS DIODE, 600W, 6.5V, DO-214AA, FULL REEL; Product Range:SMBJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:6.5V; Clamping Voltage Max:11.2V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Qualification:- RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6.5 / Clamping Voltage V = 11.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 53.6 / Breakdown Voltage Min. V = 7.22 / Breakdown Voltage Max. V = 7.98 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 500 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5CA.
  • SMBJ6.5CA..