Bourns SMBJ5.0CA

Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ5.0CA.

TME

Datasheet6 pages3 years ago

element14 APAC

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-54.59%

CAD Models

Download Bourns SMBJ5.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.158
$ 0.158
Stock
134,850
4,188,456
4,188,456
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
6.7 V
6.74 V
6.74 V
Clamping Voltage
9.2 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.2 A
68 A
68 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ5.0C
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSA6V0CA
DO-204AC DO-15Axial 1 Through Hole Zener Zener Tvs Diode 7.37V 1.2mA 3.56mm 500W
LittelfuseSMBJ6.5CA
SMBJ Series 5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Bourns SMBJ5.0CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, SMBJ, Bidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins
A 5.0V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ5.0CA
Diode, Full Reel; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:6.4V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMBJ5.0CA.
TVS Diode Single Bi-Dir 5V 600W 2-Pin SMB T/R
DIO TVS VWM 5.0V 600W BIDIR SMB
SENSIRION SHTC1 HUMIDITY SENSOR, 0% TO 100% RH, UDFN-4
3.5V 400W 4.1A 96.8V 6.4V SMB(DO-214AA) 2.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5.0CA.