Littelfuse SMBJ8.0C

Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ8.0C.

IHS

Datasheet6 pages10 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse SMBJ8.0C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
19,899
1,235,566
1,235,566
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.9 V
8.77 V
8.77 V
Clamping Voltage
15 V
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
44.2 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ7.5CA-13-F
SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ8.0CA
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE12CA
P6KE Series 16.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseP6SMB11CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 9.4V, RoHS
LittelfuseP6SMB10CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 8.55V, RoHS

Descriptions

Descriptions of Littelfuse SMBJ8.0C provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJ Series - 600W Surface Mount TVS Diode, 8V, DO-214AA, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,8V V(RWM),DO-214AA / SMB
TVS Diode 600W UL SMT Bi 10%
TVS DIODE 8V 14.28V DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN