Littelfuse P6SMB58CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 52.78V, RoHS
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB58CA.

IHS

Datasheet6 pages4 years ago

HQonline

TME

Inventory History

3 month trend:
-4.52%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.167
$ 0.167
Stock
137,930
357,879
357,879
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
58 V
56 V
56 V
Clamping Voltage
79.8 V
77 V
77 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.7 A
7.9 A
7.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
BournsSMBJ43CA
TVS Diode, SMBJ, Bidirectional, 43 V, 76.7 V, DO-214AA (SMB), 2 Pins
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ45CA
SMBJ Series 45 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.SMBJ45CA-13-F
Tvs Diode, 600W, 45V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45CA-13-F
Diodes Inc.SMBJ43CA-13-F
ESD Suppressor / TVS Diodes VRWM=43V VBR(min)=47.8V VC=69.4V@IPP=8.6A SMB

Descriptions

Descriptions of Littelfuse P6SMB58CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 52.78V, RoHS
Littelfuse SCT
TVS DIODE 52.78VWM 79.8VC SMD / TVS Diode Single Bi-Dir 52.78V 600W 2-Pin SMB T/R
Tvs Surf Mt Do214Aa T&r/ T&r |Littelfuse P6SMB58CA
7.7A 600W 79.8V 55.1V Bidirectional 52.78V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 52.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Transient Suppression Diode (TVS)
TVS DIODE 52.78VWM 79.8VC DO214
TVS DIODE 52.78V 79.8V DO214AA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 52.78 / Clamping Voltage V = 79.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 7.7 / Breakdown Voltage Min. V = 55.1 / Breakdown Voltage Max. V = 60.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN