Diodes Inc. SMBJ43CA-13-F

ESD Suppressor / TVS Diodes VRWM=43V VBR(min)=47.8V VC=69.4V@IPP=8.6A SMB
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ43CA-13-F.

IHS

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
-80.04%

CAD Models

Download Diodes Inc. SMBJ43CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.102
$ 0.102
Stock
1,116,305
595,662
595,662
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
51.35 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.6 A
8.7 A
8.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ45CA-13-F
Tvs Diode, 600W, 45V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45CA-13-F
Diodes Inc.SMBJ48CA-13-F
SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ43CA-13-F provided by its distributors.

ESD Suppressor / TVS Diodes VRWM=43V VBR(min)=47.8V VC=69.4V@IPP=8.6A SMB
SMBJ Series 43 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
8.6A 600W 69.4V 47.8V Bidirectional 43V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 5µA, 43V
Diodes Inc SCT
TVS DIODE, 600W, 43V, BIDIR, SMB;
Transient Voltage Suppressor Smb T&r 3K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ43CA-13-F.
  • SMBJ43CA13F