Bourns SMBJ40CA

TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ40CA.

TME

Datasheet6 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-18.92%

CAD Models

Download Bourns SMBJ40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.164
$ 0.164
Stock
320,813
5,384,669
5,384,669
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
46.75 V
46.7 V
46.7 V
Clamping Voltage
64.5 V
84 V
84 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
9.3 A
48 A
48 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ43CA-13-F
SMBJ Series 43 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
BournsSMBJ36CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ
BournsSMBJ43CA
Bidirectional TVS Diode 43V 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD 2.4mm H
LittelfuseSMBJ48CA
In a Pack of 25, Littelfuse SMBJ48CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ40CA provided by its distributors.

TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
9.3A 600W 64.5V 44.4V Bidirectional 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 40V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ40CA.