Littelfuse P6SMB56CA

P6SMB Series 47.8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB56CA.

Farnell

Datasheet6 pages4 years ago

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-4.64%

CAD Models

Download Littelfuse P6SMB56CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.161
$ 0.161
Stock
357,879
137,930
137,930
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
56 V
58 V
58 V
Clamping Voltage
77 V
79.8 V
79.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.9 A
7.7 A
7.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ43CA
TVS Diode, SMBJ, Bidirectional, 43 V, 76.7 V, DO-214AA (SMB), 2 Pins
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ45CA-13-F
Tvs Diode, 600W, 45V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45CA-13-F
Diodes Inc.SMBJ43CA-13-F
ESD Suppressor / TVS Diodes VRWM=43V VBR(min)=47.8V VC=69.4V@IPP=8.6A SMB
BournsSMBJ48CA
TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB56CA provided by its distributors.

P6SMB Series 47.8 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 47.8V, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSSION (TVS) DIODE
Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-214AA T/R
Avnet Japan
TVS DIODE, 600W, 47.8V, BIDIR, DO-214AA;
二极管, TVS, 600W, 47.8V, 双向, DO-214AA;
47.8V 600W 7.9A 77V 53.2V SMB(DO-214AA) 2.24mm
TVS DIODE 47.8VWM 77VC DO214AA
Transient Suppressor Diode, single, bidirectional,47.8V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB56CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 47.8 / Clamping Voltage V = 77 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 7.9 / Breakdown Voltage Min. V = 53.2 / Breakdown Voltage Max. V = 58.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB56CA.