Littelfuse P6SMB400A

P6SMB Series 342 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB400A.

Farnell

Datasheet6 pages4 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago
Datasheet6 pages11 years ago
Datasheet5 pages15 years ago

HQonline

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.40%

CAD Models

Download Littelfuse P6SMB400A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.202
$ 0.202
Stock
356,859
5,003,218
5,003,218
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.1 A
1.1 A
1.1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ350A
SMBJ Series 600 W 350 V Uni-Directional Surface Mount TVS Diode -DO-214AA
LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB480A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 408V, RoHS
BournsSMBJ350A
Dio Tvs Vwm 350V 600W Unidir Smb /Tape & Reel - 13" Reel |Bourns, Inc. SMBJ350A
onsemiP6KE440A
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Littelfuse P6SMB400A provided by its distributors.

P6SMB Series 342 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB400A; 548 V; 1.1 A; 342 V; 380 V - 420 V
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 342V, RoHS
Littelfuse SCT
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 380V 1muA 600W -55C~150C TJ
TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R / TVS DIODE 342VWM 548VC SMD
Diode, Tvs, 400V, 600W, 5%, Uni, Smb; Rango De Producto:Serie P6Smb; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:342V; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión De Breakdown Mín.:380V |Littelfuse P6SMB400A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB400A.