Littelfuse SMBJ350A

SMBJ Series 600 W 350 V Uni-Directional Surface Mount TVS Diode -DO-214AA
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ350A.

IHS

Datasheet6 pages6 years ago

Newark

TME

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-26.88%

CAD Models

Download Littelfuse SMBJ350A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.234
$ 0.234
Stock
136,688
487,522
487,522
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
411.5 V
411.5 V
411.5 V
Clamping Voltage
567 V
567 V
567 V
Peak Pulse Power
800 W
600 W
600 W
Peak Pulse Current
1.1 A
1.1 A
1.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ350A
Diode TVS Single Uni-Dir 350V 600W 2-Pin DO-214AA T/R
LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB480A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 408V, RoHS
onsemiP6KE440A
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
LittelfuseP6SMB510A
P6SMB Series 485 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ350A provided by its distributors.

SMBJ Series 600 W 350 V Uni-Directional Surface Mount TVS Diode -DO-214AA
Trans Voltage Suppressor Diode, 800W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 350Vr 600W 1.1A 5% UniDirectional
350V Unidirectional 600W 1.1A 567V 391V SMB(DO-214AA) SMD mount 2.61mm(height)
Diode TVS Single Uni-Dir 350V 800W 2-Pin SMB T/R
TVS DIODE, 600W, 350V, UNIDIR, DO-214AA;
Transient Suppression Diode (TVS)
TVS DIODE 350VWM 567VC DO214AA
TVS DIODE, 600W, 350V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 350V; Clamping Voltage Vc Max: 567V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 391V; Breakdown Voltage Max: 432V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 350 / Clamping Voltage V = 567 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.5 / Breakdown Voltage Min. V = 391 / Breakdown Voltage Max. V = 432 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN