Bourns SMBJ350A

Diode TVS Single Uni-Dir 350V 600W 2-Pin DO-214AA T/R
$ 0.283
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ350A.

TME

Datasheet6 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-0.87%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.298
$ 0.298
Stock
66,128
136,704
136,704
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
411.5 V
411.5 V
411.5 V
Clamping Voltage
567 V
567 V
567 V
Peak Pulse Power
600 W
800 W
800 W
Peak Pulse Current
1.1 A
1.1 A
1.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB510A
P6SMB Series 485 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB530A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 477V, RoHS
TVS Diode Unidirectional 600W 900mA 698V 485V SMB (DO-214AA) SMD 2.44mm H
onsemiP6KE350A
Trans Voltage Suppressor Diode, 600W, 299V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Bourns SMBJ350A provided by its distributors.

Diode TVS Single Uni-Dir 350V 600W 2-Pin DO-214AA T/R
Dio Tvs Vwm 350V 600W Unidir Smb /Tape &; |Bourns, Inc. SMBJ350A
1.1A 600W 567V 391V 350V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.