Littelfuse SMBJ400A

SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ400A.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-12.95%

CAD Models

Download Littelfuse SMBJ400A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.287
$ 0.287
Stock
348,644
255,263
255,263
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
470.5 V
470.5 V
470.5 V
Clamping Voltage
648 V
648 V
648 V
Peak Pulse Power
800 W
600 W
600 W
Peak Pulse Current
900 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseP6KE550A
TVS DIODE 468VWM 760VC DO204AC / 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
TVS DIODE 376VWM 600VC DO15 / 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15
LittelfuseP6SMB550A
P6SMB Series 760 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
600 W 540 V Uni-Directional Transient Voltage Suppressor Diode - DO-204AC
LittelfuseP6SMB480A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 408V, RoHS
TVS Diode Unidirectional 600W 900mA 698V 485V SMB (DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Littelfuse SMBJ400A provided by its distributors.

SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
900mA 600W 648V 447V 400V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 800W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS - Diode, 5 W, 648V, Unidirectional,;
Transient Suppression Diode (TVS)
TVS DIODE 400VWM 648VC DO214AA
TVS DIODE, 600W, 400V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 400V; Clamping Voltage Vc Max: 648V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 447V; Breakdown Voltage Max: 494V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 400 / Clamping Voltage V = 648 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.3 / Breakdown Voltage Min. V = 447 / Breakdown Voltage Max. V = 494 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ400A.