Bourns P6SMB400A

Dio Tvs Vbd 400V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB400A
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB400A.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-27.84%

Alternate Parts

Price @ 1000
$ 0.202
$ 0.282
$ 0.282
Stock
5,003,218
359,859
359,859
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.1 A
1.1 A
1.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsP6SMB350A
Dio Tvs Vbd 350V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB350A
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 300VWM 486VC SMB / TVS Diode Single Uni-Dir 300V 600W 2-Pin SMB T/R
onsemiP6KE400A
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
LittelfuseP6KE400A
P6KE Series 548 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Diodes Inc.P6KE400A-T
Diode TVS Single Uni-Dir 342V 600W 2-Pin DO-15 T/R

Descriptions

Descriptions of Bourns P6SMB400A provided by its distributors.

Dio Tvs Vbd 400V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB400A
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R
342V 600W 1.1A 548V 380V SMB(DO-214AA) 2.4mm
TVS DIODE 342VWM 548VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.