onsemi P6KE440A

Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE440A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6KE440A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ350A
Diode TVS Single Uni-Dir 350V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB540A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 486V, RoHS
LittelfuseP6KE550A
TVS DIODE 468VWM 760VC DO204AC / 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
TVS DIODE 376VWM 600VC DO15 / 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15

Descriptions

Descriptions of onsemi P6KE440A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 376V 600W 2-Pin DO-15 T/R
600 W Uni-Directional 602 V Transient Voltage Suppressor Diode - DO-15
440V 600W Un Tvs Do15 Rohs Compliant: Yes
600 Watt Transient Voltage Suppressors
DIODE, TVS, 440V, 600W, DO-15; Reverse Stand-Off Voltage Vrwm:376V; Breakdown Voltage Range:418V to 462V; Clamping Voltage Vc Max:602V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:1A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:418V; Breakover Voltage Min:418V; Diode Type:TVS, Unidirectional; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Stand-off Voltage:376V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE440A.