Littelfuse P6KE8.2A

DO-204AC DO-15Axial P6KE 1 Through Hole Zener Tvs Diode 7.79V 50.4A 3.6mm 600W
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE8.2A.

IHS

Datasheet6 pages5 years ago

LKR

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download Littelfuse P6KE8.2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.017
Stock
61,734
900
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.2 V
-
Clamping Voltage
12.1 V
-
Peak Pulse Power
600 W
600 W
Peak Pulse Current
50.4 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
Diodes Inc.SMBJ6.5A-13-F
Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L6.5A
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse P6KE8.2A provided by its distributors.

DO-204AC DO-15Axial P6KE 1 Through Hole Zener Tvs Diode 7.79V 50.4A 3.6mm 600W
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
P6KE Series 5 W 8.61 V Uni-Directional Through Hole TVS Diode - DO-204AC
TVS Diode, Uni-Directional, 7.02V, 50.4A, DO-204AC
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE AXIAL LEAD - P6KE8.2A T&R
TVS DIODE 7.02VWM 12.1VC DO204AC
TVS DIODE 70.1VWM 113VC DO204AC
Transient Suppressor Diode, single, unidirectional,7.02V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE8.2A
7.02V 600W 50.4A 12.1V 7.79V DO-15,DO-204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN