MCC SMBJP6KE7.5A-TP

Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.121
Production

Price and Stock

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.205
$ 0.205
Stock
44,345
1,389,587
1,389,587
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.5 V
7.5 V
7.5 V
Clamping Voltage
11.3 V
11.3 V
11.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.9 A
276 A
276 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
Diodes Inc.SMBJ6.5A-13-F
Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

Descriptions

Descriptions of MCC SMBJP6KE7.5A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 6.4V 600W 2-Pin SMB T/R
600W Transient Voltage Suppressor / 13" REEL
TVS DIODE 6.4VWM 11.3VC DO214AA
600W 54A 11.3V 7.13V SMB(DO-214AA) 2.44mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi