Littelfuse P6KE56A

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE56A.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Future Electronics

Mouser

iiiC

Inventory History

3 month trend:
-15.22%

CAD Models

Download Littelfuse P6KE56A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.148
$ 0.148
Stock
64,803
29,678
29,678
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
56 V
56 V
Clamping Voltage
77 V
77 V
77 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.9 A
7.9 A
7.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ43A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 54.9V 8.7A 600W -55C~150C TJ
Diodes Inc.SMBJ45A-13-F
Tvs Diode, 600W, 45V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ45A-13-F
LittelfuseTPSMB56A
7.9A 600W 77V 53.2V 47.8V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMA6L45A
TVS Diodes - Transient Voltage Suppressors 45V 600W 60A 5% UniDirectional
7.9A 1Ã×A 77V 53.2V 47.8V 58.8V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Littelfuse P6KE56A provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
7.9A 600W 77V 53.2V 47.8V DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 47.8V 600W 2-Pin DO-15 T/R
TVS Diode, Uni-Directional, 47.8V, 7.9A, DO-204AC
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE AXIAL LEAD - P6KE56A TR
RS APAC
Transient Suppressor Diode, single, unidirectional,47.8V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE56A
TVS DIODE 47.8VWM 77VC DO204AC
TVS DIODE, UNIDIR, 47.8V, DO-15; Product Range:P6KE Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:47.8V; Clamping Voltage Max:77V; Diode Case Style:DO-15 (DO-204AC); No. of Pins:2Pins; Minimum Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN