Littelfuse P6KE56A-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE56A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.183
$ 0.183
Stock
29,678
64,803
64,803
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
56 V
56 V
Clamping Voltage
77 V
77 V
77 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.9 A
7.9 A
7.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiP6KE56A
600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional
BournsP6SMB56A
Dio Tvs Vbd 56V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB56A
Diode TVS Single Uni-Dir 47.8V 600W 2-Pin SMB T/R
LittelfuseP6KE56A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
7.9A 1Ã×A 77V 53.2V 47.8V 58.8V Unidirectional DO-214AA(SMBJ) TVS ROHS
600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional

Descriptions

Descriptions of Littelfuse P6KE56A-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE56A-B
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS DIODE 47.8VWM 77VC DO204AC
56V 600W 7.9A 77V 53.2V DO-15,DO-204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN