Littelfuse P6KE27A

P6KE Series 37.5 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE27A.

Newark

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-3.28%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.269
$ 0.269
Stock
91,989
764,684
764,684
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.3 A
16 A
16 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F
TVS DIODE 23.1VWM 37.5VC AXIAL / 37.5V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole Axial
1Ã×A 16.3A 37.5V 25.7V 23.1V 28.4V Unidirectional SMB TVS ROHS
LittelfuseTPSMB27A
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMB27A
LittelfuseTPSMA6L22A
TVS Diodes - Transient Voltage Suppressors 22V 600W 60A 5% UniDirectional

Descriptions

Descriptions of Littelfuse P6KE27A provided by its distributors.

P6KE Series 37.5 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
TVS Diodes & ESD Suppressors; P6KE27A; LITTELFUSE; 23.1 V; 37.5 V; 25.7 V; 27 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS DIODE, 600W, 23.1V, UNIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 23.1V; Clamping Voltage Vc Max: 37.5V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN