Littelfuse P6KE15

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDP6KE15Contact
17h
North Star MicroNS-P6KE15Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE15.

IHS

Datasheet6 pages5 years ago

Mouser

Littelfuse SCT

Fuses Unlimited

iiiC

CAD Models

Download Littelfuse P6KE15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.172
Stock
1
259,116
259,116
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
22 V
27.2 V
27.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
27 A
147 A
147 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
BournsSMBJ11A
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ13A-13-F
Tvs Diode, 600W, 13V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ13A-13-F
P6SMB Series 600 W 15 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P6KE15 provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni10%
TVS DIODE 12.8V 22.26V DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN