Littelfuse P4SMA43CA

TVS DIODE 36.8VWM 59.3VC DO214AC / 59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA43CA.

IHS

Datasheet6 pages3 years ago

HQonline

DigiKey

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.68%

CAD Models

Download Littelfuse P4SMA43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.149
$ 0.149
Stock
89,656
106,522
106,522
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
43 V
43 V
43 V
Clamping Voltage
59.3 V
59.3 V
59.3 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
6.9 A
6.7 A
6.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ36CA
TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
BournsSMAJ43CA
Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R
BournsSMAJ40CA
TVS Diode, Bidirectional, 40 V, 400 W, 44.4 Vbr-49.1 Vbr, 64.5 Vcl, DO-214AC
LittelfuseSMAJ40CA
SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ40CA-13-F
SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ45CA
SMAJ Series 72.7 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA43CA provided by its distributors.

TVS DIODE 36.8VWM 59.3VC DO214AC / 59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 36.8V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
59.3V 40.9V 36.8V SMA ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 36.8V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, bidirectional,36.8V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA43CA
36.8V 400W 6.9A 59.3V 40.9V SMA(DO-214AC) 2.09mm
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36.8 / Clamping Voltage V = 59.3 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 6.9 / Breakdown Voltage Min. V = 40.9 / Breakdown Voltage Max. V = 45.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN