Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ40CA

TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ40CA.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-2.93%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.16
$ 0.16
Stock
2,364,904
3,147,254
3,147,254
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMAJ48CA-13-F
SMAJ Series 48 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
onsemiSA43CA
Trans Voltage Suppressor Diode, 500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
BournsSMAJ48CA
TVS Diode, Bidirectional, 48 V, 400 W, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AC
BournsSMAJ43CA
Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R
BournsSMAJ45CA
5.5A 400W 72.7V 50V Bidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ48CA
SMAJ Series 77.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ40CA provided by its distributors.

TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
TVS Diode, Bidirectional, 40 V, 400 W, 44.4 Vbr-49.1 Vbr, 64.5 Vcl, DO-214AC
Trans Voltage Suppressor Diode, 400W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
A 40V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ40CA
TVS Diode Single Bi-Dir 40V 400W 2-Pin SMA T/R
DIO TVS VWM 40V 400W BIDIR SMA
Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:40V; Clamping Voltage Max:64.5V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:44.4V; Maximum Breakdown Voltage:49.1V Rohs Compliant: Yes |Bourns, Inc. SMAJ40CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40CA.