Diodes Inc. SMAJ40CA-13-F

SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ40CA-13-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-36.60%

CAD Models

Download Diodes Inc. SMAJ40CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ40CA
TVS Diode, Bidirectional, 40 V, 400 W, 44.4 Vbr-49.1 Vbr, 64.5 Vcl, DO-214AC
LittelfuseP4KE47CA
Transient Suppressor Diode, single, bidirectional,40.2V V(Rwm),do-41 |Littelfuse P4KE47CA
LittelfuseP4SMA47CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
LittelfuseP4KE47C
Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Diodes Inc.SMAJ48CA-13-F
SMAJ Series 48 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ45CA-13-F
SMAJ Series 45 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Diodes Inc. SMAJ40CA-13-F provided by its distributors.

SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC
ESD Suppressor / TVS Diodes VRWM=40V VBR(min)=44.4V VC=64.5V@IPP=6.2A SMA
6.2A 400W 64.5V 44.4V Bidirectional 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 64.5V, 400W, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 44.4V; Breakdown Voltage Max: 49.1V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40CA-13F
  • SMAJ40CA13F