Bourns SMAJ43CA

Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ43CA.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.10%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.18
$ 0.18
Stock
548,501
1,584,819
1,584,819
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.7 A
5.7 A
5.7 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ43CA
SMAJ Series 3.3 W 52.8 V Bi-Directional Surface Mount TVS Diode - SMA
400 W 47.8 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
BournsSMAJ51CA
TVS Diode, Bidirectional, 400W, 4.9A, 82.4V/56.7V, SMA(DO-214AC), SMD, 2.62mm H
BournsSMAJ45CA
5.5A 400W 72.7V 50V Bidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ54CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 66.3V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ48CA-13-F
SMAJ Series 48 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ43CA provided by its distributors.

Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 52.8V 5.8A 400W -55C~150C TJ
A 43V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ43CA
5.8A 400W 69.4V 47.8V 43V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Bidirectional 400W 5.8A 69.4V 47.8V SMA(DO-214AC) SMD mount 2.2mm(height)
ESD Suppressors / TVS Diodes 43volts 5uA 5.7 Amps Bi-Dir
DIO TVS VWM 43V 400W BIDIR SMA
Product Range:smaj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:43V; Clamping Voltage Vc Max:69.4V; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:47.8V; Breakdown Voltage Max:52.8V Rohs Compliant: Yes
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ43CA.