Littelfuse KLKD005.T

Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
$ 14.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD005.T.

IHS

Datasheet8 pages3 years ago

Future Electronics

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+14.15%

Alternate Parts

Price @ 1000
$ 14.31
$ 15.12
Stock
34,385
24,316
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
600 V
600 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fast Acting Semiconductor Cylindrical Fuse 6A 200kA IR AC
Littelfuse0KLK006.T
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
LittelfuseKLKD006.T
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Eaton6CT
Electric Fuse, 6A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonKTK-R-6
Fuse Class CC Fast Acting 6A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse KLKD005.T provided by its distributors.

Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 5A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
KLKD Series Fast-Acting 600 V 5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Fuse, 5A, 600V, Fast Acting; Product Range:Powr-Gard Klkd Series; Fuse Current:5A; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Diameter:0.406Mm Rohs Compliant: Yes |Littelfuse KLKD005.T
Littelfuse KLKD005.T POWR-GARD Supplemental Midget Fuse. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLKD, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 5 A, 600 VAC/VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLKD005 KLKD005.T FAST-ACTING AC/DC MIDGET FUSE FOR SUPPLEMENTARY 5 AMP SIZE PROTECTION SUPPLEMENTARY PROTECTION. Catalog Description: The KLKD fuse series is fast-acting with a high DC voltage rating. This family of Midget style fuses (10 x 38 mm) is used in solar combiner boxes and in circuits with DC fault currents up to 50,000 amperes. KLKD fuses are available in standard and board-mount configurations. In addition, the KLKD series has been designed to meet both the UL and IEC photovoltaic fuse standards. Littelfuse offers a wide range of ampere ratings to match specific requirements in a variety of applications..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN