Littelfuse KLKD006.T

Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
$ 13.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD006.T.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

ODG (Origin Data Global)

Fuses Unlimited

Inventory History

3 month trend:
-17.67%

Alternate Parts

Price @ 1000
$ 13.584
$ 15.47
Stock
29,639
27,308
Authorized Distributors
6
6
Current Rating
6 A
6 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
600 V
600 V
Mount
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
Littelfuse23116300029
Electric Fuse, Very Fast Blow, 6.3A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
EatonKTK-7
Fuse Midget Fast Acting 7A 600V HolderCartridge 10.3 X 38.1mm MelamineCartonCSA/UL
Fuse Cartridge Fast Acting 6.3A 500V Holder Cartridge 6 X 32mm Carton CSA/UL
Eaton Bussmann High Speed Round body SEMI-COND FUSE 7.0A 500V AC - FWH-007A6F

Descriptions

Descriptions of Littelfuse KLKD006.T provided by its distributors.

Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 6A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
6A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Fus 600Vac/Dc F/A Midget 6A/ Box |Littelfuse KLKD006.T
FUSE CRTRDGE 6A 600VAC/DC NONSTD
FUSE -MDGT 600VAC/600VDC FA UL
600V 600V Cartridge 6A , 38.1mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN