Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 6CT

Eaton Fast-Acting Fuse, Bussman Series, 6A, 690V AC, 500V DC, 74.6mm L
$ 51.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 6CT.

JRH Electronics

Datasheet9 pages11 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseKLKD007.T
Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0NLS007.T
Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
LittelfuseKLKD007.H
Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
EatonKTK-7
Fuse Midget Fast Acting 7A 600V HolderCartridge 10.3 X 38.1mm MelamineCartonCSA/UL
EatonKLM-7
Midget Fuse, Fast-Acting, 7A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 600V DC
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole

Descriptions

Descriptions of Eaton 6CT provided by its distributors.

Eaton Fast-Acting Fuse, Bussman Series, 6A, 690V AC, 500V DC, 74.6mm L
Electric Fuse, 6A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Ceramic Fuse, CT Series, Very Fast Acting, 6A, 690V AC, 200kA
CT Series Fast-Acting 500 V 6 A Ø 8.7 x 54.8 mm Stud Mount Cylindrical Fuse
Fuse British Standard 6A 690V Bolt 54.8 X 8.7mm Carton UL
Eaton Bussmann High Speed BS 6AMP 690V AC BS88 FUSE - 6CT
Semiconductor Fuse 6 A 690 V 500 V Super Fast Blow
Specialty Fuses 6A 690V AC BS88 FUSE;
FAST ACTING FF HRC POWER CT FUSE, 6A
FUSE CARTRIDGE 6A 690VAC/500VDC
Eaton's Bussmann British standard BS88 fuses can be used in multiple applications; industrial, utility, street lighting and domestic. Full range of rated current and voltage available as well as compatible fuse holders. They meet the BS88 part 1 and 2 and IEC 60269-1 and -2 standards.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN