Littelfuse 35416300029

Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
$ 1.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 35416300029.

DigiKey

Datasheet2 pages20 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-8.93%

Related Parts

Littelfuse0477008.MXP
Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
MersenF222208
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 6A, NO INDICATOR
Littelfuse0208008.MXP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 8 A, 350 VAC, RoHS
Littelfuse0477005.MXP
400V 500V 76.5A²S 100A;500A Slow fuse Cartridge,Ceramic 5A base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Littelfuse 35416300029 provided by its distributors.

Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Fuse 440V Fa 6.3X32Mm 6.3A/ Bulk |Littelfuse 35416300029
440V 150A²s Fast Acting Cartridge Ceramic 6.3A Base Mount, 32mm L
FUSE CERAMIC 6.3A 440VAC 3AB 3AG
FUSE, CARTRIDGE, QUICK ACTING, 6.3A; Voltage Rating VAC:440V; Fuse Current:6.3A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Breaking Capacity:1kA @ 440VAC; Cartridge Fuse Material:Ceramic; Fuse Size Held:3AG / 3AB; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN