Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWC-6A10F Fuse, 6A, FWC, 600VAC/700VDC. More details: Fuse, 6 Fuse Amps, Nonindicating, FWC Series, 600VAC/700VDC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 50kA at 700VDC, Length 1-1/2 In., Diameter 13/30 In., Functionally Equal To Ferraz/Gould A60Q, Standards CE, UL Recognized