Littelfuse 0KLK006.T

Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 16.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK006.T.

IHS

Datasheet5 pages3 years ago

Farnell

Sager Electronics

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-15.18%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKTK-7
Fuse Midget Fast Acting 7A 600V HolderCartridge 10.3 X 38.1mm MelamineCartonCSA/UL
LittelfuseKLKD007.T
Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse047706.3MXP
Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
EatonBBS-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0KLK006.T provided by its distributors.

Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Fast Blow, 6A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse, 6A, 600V, Fast Acting; Product Range:Klk Series; Fuse Current:6A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK006.T
Littelfuse 0KLK006.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0KLK006.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 6 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK006 0KLK006.T FUS 600V F/A MIDGET 6A FOR SUPPLEMENTARY PROTECTION 6 AMP SIZE. Catalog Description: KLK006 is a Midget fuse with an ampere rating of 6...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0KLK006.T.