Littelfuse KLDR025.TXP

Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
$ 21.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR025.TXP.

IHS

Datasheet7 pages10 years ago

JRH Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.32%

Alternate Parts

Price @ 1000
$ 21.4
$ 15.6
Stock
50,801
24,948
Authorized Distributors
6
1
Current Rating
25 A
25 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonSC-30
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
EatonESD32
Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse KLDR025.TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
FUSE CARTRIDGE 25A 600VAC/300VDC / 25A 600 V AC 300 V DC Fuse Cartridge Holder
Power Fuse, Time Delay, 25A, 600Vac; Product Range:Powr-Gard Kldr Series; Fuse Current:25A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse KLDR025.TXP
Littelfuse KLDR025.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR025.TXP. Littelfuse Cartridge Fuse, Series: KLDR, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 25 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: CC, Clip Terminal, Holder Mount, Dual Element, Melamine, 0.406 in Dia x 1.5 in L Body Size. Additional Description: LTFS-KLDR025.TXP KLDR025.TXP FUS 600V T/D CLASS CC 25A RoHS 25 AMP SIZE 25A RoHS FOR TRANSFORMERS ROHS. Catalog Description: KLDR025 is a Class CC fuse with an ampere rating of 25...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN