Eaton ESD32

Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder
$ 44.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ESD32.

IHS

Datasheet1 page27 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+289%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonSC-40
Fuse Class G Slow Blow Acting 40A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 40A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseJLLS030.T
300V 600V Fast-Acting Cartridge Fuse, 30A, Base Mount, Standard Mount, Box Mount, 38.1mm L
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton ESD32 provided by its distributors.

Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder
250V 550V 32A Bracket mounting,threaded mounting,Hinge mounting 35.5mm(Length)
Eaton Bussmann Low Voltage BS 32AMP 550V AC INDUSTRIAL BS88 FUSE - ESD32
Fuse HRC 32A 550V 2-Pin Holder
FUSE CRTRDGE 32A 550VAC CYLINDR
FUSE, 32AMP 550V AC INDUSTRIAL
ESD32, EATON BUSSMAN ELECTRICAL
FUSE, INDUSTRIAL, 32A 550V; Voltage Rating VDC:250V; Voltage Rating VAC:550V; Fuse Current:32A; HRC Fuse Case Style:Blade Tag; SVHC:No SVHC (20-Jun-2011); Body Diameter:13.8mm; Body Length:35.5mm; External Length / Height:68mm; I2t @ 415V:3000s; I²t Pre-arcing:710; Standard:BS88, IEC 269

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN