Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/SC-30

Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
$ 35.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/SC-30.

JRH Electronics

Datasheet3 pages10 years ago

Master Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+314%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
EatonNITD32
Eaton Fast Blow Fuse, Eaton Bussmanseries, 32ACurrent, 550V AC, 55mmtotal length
EatonC10G32
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 32A GG 400 - C10G32
EatonC10G25
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 25A GG 500 - C10G25
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus

Descriptions

Descriptions of Eaton BK/SC-30 provided by its distributors.

Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
300V 480V Slow fuse Cartridge,Ceramic 30A base mount,standard mounting,box mount 41.15mm(Length)
SC Series 30 A 480 V AC 300 V DC Ceramic Non-Standard Cartridge Fuse
Eaton Corporation Ctn Of 100 - Buss Sc Fuse Class G
FUSE, 30A, 480VAC/300VDC, TIME DELAY; Product Range: SC Series; Fuse Current: 30A; Voltage Rating VAC: 480V; Voltage Rating VDC: 300V; Fuse Size Metric: 10.4mm x 41.1mm; Fuse Size Imperial: 0.41" x 1.62"; Blow Characteristic: Time Delay
Eaton Bussmann Low Voltage - NA BK-SC-30 - BK-SC-30
BUSBK/SC-3030A FUSE CLASS G TIME DEL
FUSE CERAMIC 30A 480VAC 300VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-SC-30
  • BK/SC30
  • BKSC-30
  • BKSC30