Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC-30

Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
$ 35.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-30.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet1 page10 years ago
Datasheet3 pages15 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-68.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 32ACurrent, 500V AC, 78.5mmtotal length
EatonESD32
Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder
Littelfuse0JTD03.5T
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK03.5TXID
Fus 600V T/D Cls Rk1 3-1/2A Indicator P/; |Littelfuse LSRK03.5TXID
LittelfuseLSRK03.5T
Fuse, LLSRK Series, Time-Delay, 600 V AC, Cylindrical
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL

Descriptions

Descriptions of Eaton SC-30 provided by its distributors.

Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Electric Fuse, Fast And Time Delay Blow, 30A, 480VAC, 300VDC, 100000A (IR), Inline/holder
Slow Blow Fuse Cartridge Ceramic 300V 480V 30A Base Mount Standard Mount Box Mount 41.15mm L
FUSE, 30A, 480V, TIME DELAY; Voltage Rat; FUSE, 30A, 480V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:480V; Fuse Current:30A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 1.62"; Series:SC; Current Rating:30A; Diameter:0.406mm; Fuse Leads:Unleaded
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-30BS
  • SC30
  • SC30BS