Littelfuse KLDR030.TXP

Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 22.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR030.TXP.

Newark

Datasheet7 pages10 years ago

JRH Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-9.27%

Alternate Parts

Price @ 1000
$ 22.02
$ 15.6
$ 15.6
Stock
32,175
14,796
14,796
Authorized Distributors
6
2
2
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonESD32
Electric Fuse, 32A, 550VAC, 250VDC, 80000A (IR), Inline/holder
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder

Descriptions

Descriptions of Littelfuse KLDR030.TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FuseClassCC Slow Blow Acting 30A 600V HolderCartridge 10.3 X 38.1mm MelamineCSA/UL
FUSE, TIME-DELAY, CLASS CC, 30A, 600V AC, KLDR SERIES
Littelfuse UL CLASS CCTIME DELAY FUSE FOR TRAN
Power Fuse, Time Delay, 30A, 600Vac; Product Range:Kldr Series; Fuse Current:30A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5"; Blow Characteristic:Time Delay Rohs Compliant: Yes |Littelfuse KLDR030.TXP
Industrial & Electrical Fuses 30A 600VAC 300VDC Slo-Blo
FUSE CARTRIDGE 30A 600VAC/300VDC
KLDR030.TXP - Littelfuse KLDR030.TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size:30
300V 600V Cartridge 30A 38.1mm*38mm
Littelfuse KLDR030.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR030.TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 30 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR030.TXP KLDR030.TXP FUS 600V T/D CLASS CC 30A RoHS 30 AMP SIZE. Catalog Description: KLDR030 is a Class CC fuse with an ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN