Littelfuse KLKR030.T

Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
$ 16.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKR030.T.

IHS

Datasheet5 pages3 years ago

Fuses Unlimited

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.84%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonSC-35
Fuse Class G Slow Blow Acting 35A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
32NHG000B - Bussmann Edison 32NHG000B NH FUSE 32A 500V GL/GG SIZE 000 DUAL IN
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder

Descriptions

Descriptions of Littelfuse KLKR030.T provided by its distributors.

Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
KLKR Series Fast-Acting 300 V 30 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse
Electric Fuse, Fast Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, CLASS CC, 30A; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:30A; Blow Characteristic:Fast Acting; Fuse Size Code:5AG; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32" x 1.1/2"; Series:Class CC; SVHC:No SVHC (20-Jun-2011)
Littelfuse KLKR030.T POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: KLKR030.T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 30 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLKR030 KLKR030.T FUS 600V F/A CLASS CC 30A FAST-ACTING FUSE 30 AMP SIZE. Catalog Description: KLKR030 is a Class CC fuse with an ampere rating of 30...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLKR030.T.