Littelfuse KLDR012.TXP

Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 22.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR012.TXP.

IHS

Datasheet7 pages10 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-13.96%

Alternate Parts

Price @ 1000
$ 22.91
$ 11.03
$ 11.03
Stock
34,054
27,131
27,131
Authorized Distributors
6
1
1
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS015.T
Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse KLDR012.TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 12A 600V Holder Cartridge Melamine
FuseClassCC Slow Blow Acting 12A 600V HolderCartridge 10.3 X 38.1mm MelamineCSA/UL
FUSE, TIME-DELAY, CLASS CC, 12A, 600V AC, KLDR SERIES
Fuse,Dual Element,12A,CC Class,1-1/2L
Fus 600V T/D Class Cc 12A Rohs/ Box |Littelfuse KLDR012.TXP
Industrial & Electrical Fuses 12A 600VAC 300VDC Slo-Blo
FUSE CARTRIDGE 12A 600VAC/300VDC
KLDR012.TXP - Littelfuse KLDR012.TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size:12
300V 600V Cartridge 12A 38.1mm*38mm
Littelfuse KLDR012.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR012.TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 12 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR012.TXP KLDR012.TXP FUS 600V T/D CLASS CC 12A RoHS 12 AMP SIZE. Catalog Description: KLDR012 is a Class CC fuse with an ampere rating of 12...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN